
The Nexperia 74LVC2G240GF,115 is a dual bus driver integrated circuit with a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 11.9ns and operates over an automotive temperature range of -40°C to 125°C. The device is packaged in a 8-pin VSON package with a width of 1mm and a length of 1.35mm. It is designed for use in automotive applications and is compliant with the LVC/LCX/Z family of logic ICs.
Sign in to ask questions about the Nexperia 74LVC2G240GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G240GF,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.35 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.9 |
| Number of Bits | 1 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G240GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.