The 74LVC2G241DC,125 is an 8-channel dual bus driver from Nexperia with a maximum operating temperature of 125°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is a logic IC type bus driver with a propagation delay of 11 units and operates within a supply voltage range of 1.65 to 5.5 volts. It is available in a 2.3mm x 2mm VSSOP-8 package.
Sign in to ask questions about the Nexperia 74LVC2G241DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G241DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G241DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.