The 74LVC2G241GD is an 8-pin VSON automotive bus driver from Nexperia with a temperature grade of AUTOMOTIVE and a logic IC type of BUS DRIVER. It operates within a supply voltage range of 1.65V to 2.3V and 2.3V to 5.5V. The device has a propagation delay of 11 units and supports up to 2 ports. It is designed for use in automotive applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Nexperia 74LVC2G241GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G241GD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G241GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.