The 74LVC2G32GXX is an 8-input OR gate from Nexperia, operating over a supply voltage range of 2.3V to 5.5V and a temperature range of -40°C to 125°C. It features a 8-pin HVBCC package with a width of 0.8mm and a length of 1.35mm. This logic IC is designed for automotive applications and has a propagation delay of 11ns.
Sign in to ask questions about the Nexperia 74LVC2G32GXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G32GXX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B8 |
| Width | 0.8 |
| Length | 1.35 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G32GXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.