The Nexperia 74LVC2G53GT,115 is a dual multiplexer with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a VSON-8 package with a width of 1mm and a length of 1.95mm. It has 8 terminals and a pin count of 8.
Sign in to ask questions about the Nexperia 74LVC2G53GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G53GT,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G53GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.