
The 74LVC2G74DP,125 is an 8-bit D flip-flop with a supply voltage range of 1.65 to 5.5V and a maximum frequency of 200MHz. It operates over a temperature range of -40 to 125°C and is available in a TSSOP-8 package. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The flip-flop has a propagation delay of 13.4ns and an output polarity of COMPLEMENTARY, triggered by a positive edge trigger.
Sign in to ask questions about the Nexperia 74LVC2G74DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G74DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.4 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G74DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.