The 74LVC30APW is a 14-pin TSSOP NAND gate logic IC from Nexperia, designed for operation over a temperature range of -40 to 125 degrees Celsius. It has a supply voltage range of 1.65 to 3.6 volts and features 8 inputs with a propagation delay of 12.3 nanoseconds. The device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. It is available in a TSSOP package with a width of 4.4mm and a length of 5mm.
Nexperia 74LVC30APW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.3 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.