The Nexperia 74LVC32ABQ is a quad OR gate logic IC with a supply voltage range of 1.2 to 3.6V. It features a propagation delay of 10.4ns and a maximum output current of 24uA. The device is packaged in a 14-pin DHVQFN package and operates over a temperature range of -40 to 125°C. It is suitable for use in automotive applications and has a Schmitt trigger input.
Nexperia 74LVC32ABQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.