The 74LVC32ABQ-Q100X is a 14-channel quad 2-input OR gate from Nexperia, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and is compliant with AEC-Q100. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 1.65V, respectively. The logic IC type is OR gate, and it has a propagation delay of 10.4ns. The package type is HVQCCN, with a width and length of 2.5mm and 3mm, respectively.
Nexperia 74LVC32ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.4 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.