The Nexperia 74LVC32ADB-Q100J is a 14-pin dual OR gate IC with a supply voltage range of 3.3V to 3.6V. It operates over a temperature range of -40°C to 125°C and meets the AEC-Q100 automotive screening level. The device is packaged in a SSOP-14 package with a width of 5.3mm and a length of 6.2mm. It features a propagation delay of 10.4ns and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVC32ADB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC32ADB-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.4 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC32ADB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.