
The 74LVC32APW,118 is a dual OR gate logic IC from Nexperia, featuring a TSSOP-14 package and a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.2 to 3.6V and has a propagation delay of 5.5ns. The device has 14 terminals and is designed for use in automotive applications. It can withstand temperatures from -40 to 125°C.
Sign in to ask questions about the Nexperia 74LVC32APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC32APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC32APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.