
The 74LVC32APW/S242,11 is a surface mount logic OR gate from Nexperia, featuring a 14-pin TSSOP package and operating within a temperature range of -40 to 125°C. This LVC CMOS device is suitable for use in a variety of applications, including those requiring high-speed logic operations. The device is mounted to the PCB via surface mount technology, allowing for compact and reliable assembly. The 74LVC32APW/S242,11 is part of Nexperia's LVC family of logic ICs, which are designed to provide high-performance logic functions in a range of applications.
Sign in to ask questions about the Nexperia 74LVC32APW/S242,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC32APW/S242,11 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74LVC32APW/S242,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.