The Nexperia 74LVC373ABQ-Q100 is a quad bus driver with 8-bit output, operating on a supply voltage of 1.2-3.6V and featuring a propagation delay of 19.3ns. It is designed for automotive applications and meets the AEC-Q100 screening level. The device is packaged in a 2.5mm x 4.5mm plastic package with a 0.85mm height, suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Nexperia 74LVC373ABQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 19.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.