The 74LVC373AD-Q100J is an 8-bit dual bus driver from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 20-pin SOP package, with a pin count of 20 and a width of 7.5mm. The device has a propagation delay of 19.3ns and supports supply voltages between 1.2V and 3.6V. It is designed for automotive applications and meets the AEC-Q100 screening level.
Sign in to ask questions about the Nexperia 74LVC373AD-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC373AD-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 19.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC373AD-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.