The 74LVC373ADB is a dual bus driver integrated circuit from Nexperia. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. This device has 20 terminals and is available in a 20-pin SSOP package. The supply voltage for this IC ranges from 1.2 to 3.6 volts, and it features a propagation delay of 19.3 nanoseconds. The 74LVC373ADB is a member of the LVC/LCX/Z family of logic ICs and is designed for use in buffer and line driver applications.
Nexperia 74LVC373ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 19.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.