
The 74LVC3G06GS,115 is an inverter IC with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 3.3V. It has 8 terminals and operates over a temperature range of -40°C to 125°C. The device is packaged in a 8-pin R-PDSO-N8 package with a width of 1mm and a length of 1.35mm. It is designed for automotive applications and has a propagation delay of 8.2ns.
Sign in to ask questions about the Nexperia 74LVC3G06GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC3G06GS,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.35 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.2 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G06GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.