The 74LVC3G07DC-Q100 is a dual buffer logic IC from Nexperia, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G8 and measures 2mm in width and 2.3mm in length. The IC operates within a supply voltage range of 1.65V to 5.5V and has a propagation delay of 8.4ns. It is qualified to AEC-Q100 and is suitable for use in automotive applications.
Nexperia 74LVC3G07DC-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.