
The 74LVC3G16GMH is an 8-input 3-function buffer from Nexperia with a supply voltage range of 1.65V to 5.5V and a maximum operating temperature of 125°C. It is packaged in a S-PBCC-B8 package with a width and length of 1.6mm. The buffer has a propagation delay of 10.8ns and is suitable for automotive applications.
Sign in to ask questions about the Nexperia 74LVC3G16GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC3G16GMH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G16GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.