
Triple non-inverting Schmitt trigger buffer, LVC/LCX/Z family, featuring 8 pins in an S-PDSO-G8 package. Operates across an automotive temperature grade from -40°C to 125°C with a supply voltage range of 1.65V to 5.5V, nominal 1.8V. Offers 5V tolerant inputs and a propagation delay of 13.1ns.
Sign in to ask questions about the Nexperia 74LVC3G17DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC3G17DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.1 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G17DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.