
The 74LVC3G17GM,125 is an 8-channel buffer logic IC from Nexperia. It operates over a temperature range of -40 to 125°C and is supplied with a nominal voltage of 1.8V, with a maximum and minimum voltage of 5.5V and 1.65V, respectively. The device features a propagation delay of 13.1ns and has a pin count of 8. It is packaged in a PBCC-8 package type.
Sign in to ask questions about the Nexperia 74LVC3G17GM,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC3G17GM,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B8 |
| Width | 0.95 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.1 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G17GM,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.