The 74LVC3G34DP,125 is a 3-input buffer logic IC from Nexperia, operating within a supply voltage range of 1.65 to 5.5V. It features an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 3 mm, plastic TSSOP-8 package. It has a propagation delay of 10.8 ns and supports a logic IC type of BUFFER.
Sign in to ask questions about the Nexperia 74LVC3G34DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC3G34DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G34DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.