
The 74LVC3G34DP-Q100H is a dual buffer logic IC from Nexperia with a supply voltage range of 1.65V to 5.5V and a propagation delay of 10.8ns. It is available in an 8-pin TSSOP package and is qualified to AEC-Q100 standards. The IC operates over a temperature range of -40°C to 125°C and has a number of functions and inputs. It is part of the LVC/LCX/Z family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74LVC3G34DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G34DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.