
The 74LVC3G34GD,125 is an 8-channel non-inverting buffer from Nexperia. It features a surface mount XSON-8 package and operates over a temperature range of -40 to 125°C. This CMOS logic IC is suitable for use in a variety of applications, including those requiring high-speed data transfer. The device has 5 tolerant I/Os and is designed for use in surface mount applications.
Sign in to ask questions about the Nexperia 74LVC3G34GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC3G34GD,125 technical specifications.
| Package/Case | XSON |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.5 - 0.05(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | Buffer |
| Number of Elements per Chip | 3 |
| Number of Inputs per Chip | 3 |
| Number of Outputs per Chip | 3 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC3G34GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.