
The Nexperia 74LVC4066BQ-Q100X is a 14-pin dual multiplexer with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in an HVSON package with a width of 2.5mm and a length of 3mm. It is designed for use in automotive applications and meets the requirements of AEC-Q100.
Sign in to ask questions about the Nexperia 74LVC4066BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC4066BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC4066BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.