
The 74LVC4245ADB,118 is a 24-bit 3-state voltage level translator from Nexperia. It features a CMOS process technology and operates over a temperature range of -40°C to 125°C. The device is packaged in a surface-mount SSOP-24 package. The 74LVC4245ADB,118 is a logic IC that translates voltage levels and is suitable for use in a variety of applications.
Sign in to ask questions about the Nexperia 74LVC4245ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC4245ADB,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Logic Family | LVC |
| Logic Function | Voltage Level Translator |
| Process Technology | CMOS |
| Output Type | 3-State |
| Maximum Low Level Output Current | 24mA |
| Maximum High Level Output Current | -24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC4245ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.