
The 74LVC4245APW,112 is a 24-bit dual bus transceiver with a propagation delay of 8.5ns. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is a 5V logic IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It features two ports and is packaged in a TSSOP-24 package with a width of 4.4mm and a length of 7.8mm.
Sign in to ask questions about the Nexperia 74LVC4245APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC4245APW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC4245APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.