
The Nexperia 74LVC541ABQ-Q100X is an 8-bit quad bus driver with 20 terminals in a VQCCN package. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 16 ns and supports a supply voltage range of 1.2 to 3.6 V. It is a logic IC type, specifically a bus driver, with a true output polarity and 2 ports.
Sign in to ask questions about the Nexperia 74LVC541ABQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC541ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC541ABQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.