Automotive-grade 8-bit, non-inverting buffer/line driver with 3-state CMOS logic. Features a 20-pin TSSOP package (4.4mm width, 6.5mm length) operating from 1.2V to 3.6V supply voltage, with a nominal 2.7V. Offers a propagation delay of 7ns and a wide operating temperature range of -40°C to 125°C. This dual-terminal device provides true output polarity.
Nexperia 74LVC541APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC541APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.