The 74LVC573ADB is a dual bus driver from Nexperia, operating within a supply voltage range of 1.2 to 3.6V. This device features a 20-pin SSOP package and is designed to withstand automotive temperature grades. With a propagation delay of 18.4ns, it is suitable for high-speed applications. The 74LVC573ADB is a single-function logic IC, supporting 8-bit data transfer and featuring true output polarity.
Nexperia 74LVC573ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 18.4 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.