
The 74LVC594ABQ-Q100X is a 16-bit serial-in parallel-out shift register from Nexperia. It operates at a supply voltage of 3.3V and has a maximum frequency of 115MHz. The device is packaged in a 2.50mm x 3.50mm plastic package with a height of 0.85mm, conforming to the MO-241 and SOT763-1 standards. The 74LVC594ABQ-Q100X is designed for automotive applications and is compliant with AEC-Q100. It has a propagation delay of 18.2ns and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74LVC594ABQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC594ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 18.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC594ABQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.