The Nexperia 74LVC74ABQ,115 is a dual 1-bit positive edge triggered flip-flop with a supply voltage range of 2.7V to 3.6V. It features a 14-pin HVQCCN package and operates over a temperature range of -40°C to 125°C. The device is part of the LVC/LCX/Z family and has a propagation delay of 7.5ns. It is designed for use in automotive applications and is compliant with the AUTOMOTIVE temperature grade.
Sign in to ask questions about the Nexperia 74LVC74ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC74ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 120 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC74ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.