The 74LVC86ABQ is a quad XOR gate from Nexperia, featuring a 1.65-3.6V supply voltage range and an operating temperature range of -40 to 125°C. This logic IC is packaged in a 2.5 x 3mm DHVQFN-14 package and is suitable for automotive applications. The 74LVC86ABQ has a propagation delay of 11.4ns and is available in a quad configuration with 2 inputs per gate.
Nexperia 74LVC86ABQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.