The 74LVCH162245ADGG,5 is a 48-pin TSSOP automotive bus transceiver from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage of 1.2 to 3.6 volts. This device features a propagation delay of 18.4 nanoseconds and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVCH162245ADGG,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH162245ADGG,5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 18.4 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH162245ADGG,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.