
The 74LVCH162374ADL,11 is a 48-pin SSOP automotive bus driver IC from Nexperia, operating within a temperature range of -40°C to 125°C. It supports supply voltages between 1.2V and 3.6V, with a propagation delay of 20.8ns. This device features 2 ports and 8 bits, with true output polarity. It is designed for use in automotive applications, adhering to the temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74LVCH162374ADL,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH162374ADL,11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 20.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH162374ADL,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.