The 74LVCH16244AEV,518 is a 56-pin automotive bus driver IC from Nexperia. It operates within a temperature range of -40 to 125 degrees Celsius and has a supply voltage of 2.7 to 3.6 volts. The device features a 56-terminal VFBGA package and is designed for use in automotive applications. It has a propagation delay of 6 units and supports up to 4 functions. The IC is suitable for use in logic circuits and has a true output polarity.
Sign in to ask questions about the Nexperia 74LVCH16244AEV,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH16244AEV,518 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH16244AEV,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.