The 74LVCH16244AEVE is a 4-port bus driver from Nexperia with a 56-pin VFBGA package. It operates within a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has a supply voltage range of 1.2 to 3.6 volts and a propagation delay of 11.3 nanoseconds.
Sign in to ask questions about the Nexperia 74LVCH16244AEVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH16244AEVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH16244AEVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.