The Nexperia 74LVCH16245ADGG-QJ is a dual 8-bit bus transceiver with 48 terminals in a TSSOP package. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 1.2V, respectively. It has a propagation delay of 13.8ns and is suitable for use in automotive applications.
Nexperia 74LVCH16245ADGG-QJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH16245ADGG-QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.