
The 74LVCH16245ADL,118 is a 48-element bus transceiver from Nexperia, featuring a 48-pin SSOP package and a CMOS process technology. It operates over a temperature range of -40°C to 125°C and has a non-inverting polarity. The device is a surface mount component with a maximum package length of 16mm, width of 7.6mm, and height of 2.35mm. It is tolerant of 5 I/Os and has a 3-state output type.
Sign in to ask questions about the Nexperia 74LVCH16245ADL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH16245ADL,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Logic Family | LVC |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 2 |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVCH16245ADL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.