The 74LVCH16245AEV,157 is a 56-pin automotive bus transceiver from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It features a 1.8V to 3.6V supply voltage and a propagation delay of 13.8ns. The device is packaged in a 56-pin VFBGA and is designed for use in automotive applications, meeting the requirements of the automotive temperature grade.
Sign in to ask questions about the Nexperia 74LVCH16245AEV,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH16245AEV,157 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH16245AEV,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.