The 74LVCH16541ADL,112 is a dual bus driver from Nexperia with a 48-pin SSOP package. It operates within a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has a propagation delay of 12ns and supports supply voltages between 1.2 and 3.6 volts. It is a member of the LVC/LCX/Z family and is used for buffering and line driving in digital circuits.
Sign in to ask questions about the Nexperia 74LVCH16541ADL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH16541ADL,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH16541ADL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.