The 74LVCH1T45GW-Q100H is a bus transceiver with a temperature grade of automotive, suitable for operating in extreme temperatures from -40°C to 125°C. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. This device has 6 terminals and is packaged in a 6-pin SOT-363 package. It is compliant with AEC-Q100 screening level and has a propagation delay of 23.5ns.
Nexperia 74LVCH1T45GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 23.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH1T45GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.