The 74LVCH244ABQ-Q100 is a quad bus driver from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and a terminal position of QUAD. The device is packaged in a 20-pin VQCCN and has a width of 2.5mm and a length of 4.5mm. It operates within a supply voltage range of 1.65V to 3.6V and has a propagation delay of 15.8ns. The device is compliant with AEC-Q100 and is suitable for use in automotive applications.
Nexperia 74LVCH244ABQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.