
The 74LVCH245ABQ-Q100X is a quad bus transceiver from Nexperia with 20 terminals in a quad terminal position. It operates over a temperature range of -40°C to 125°C and is rated for supply voltages between 1.2V and 3.6V. The device has a propagation delay of 16.9ns and is compliant with AEC-Q100. It is packaged in an HVQCCN package with dimensions of 2.5mm in width and 4.5mm in length.
Sign in to ask questions about the Nexperia 74LVCH245ABQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH245ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH245ABQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.