
The 74LVCH322245AEC/G is a 96-pin LFBGA surface mount bus transceiver from Nexperia. This CMOS logic IC features a non-inverting polarity and supports bi-directional data flow. It has 5 tolerant I/Os and operates over a temperature range of -40 to 85°C. The device is part of the LVC logic family and has a 3-state output type.
Sign in to ask questions about the Nexperia 74LVCH322245AEC/G, datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH322245AEC/G, technical specifications.
| Package/Case | LFBGA |
| Pin Count | 96 |
| PCB | 96 |
| Package Length (mm) | 13.6(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 4 |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVCH322245AEC/G, to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.