
The Nexperia 74LVCH8T245PW-Q10J is a 24-bit dual bus transceiver with a supply voltage range of 1.2 to 5.5V. It features a 24-pin TSSOP package and operates over a temperature range of -40 to 125°C. The device is compliant with AEC-Q100 and is suitable for use in automotive applications. It has a propagation delay of 32ns and supports 8-bit data transfer.
Sign in to ask questions about the Nexperia 74LVCH8T245PW-Q10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVCH8T245PW-Q10J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH8T245PW-Q10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.