
This industrial-grade logic IC features a 14-pin SSOP package and operates over a temperature range of -40°C to 85°C. It is designed for use with a supply voltage of 3.3V to 3.6V and has a propagation delay of 4.7ns. The IC is qualified to AEC-Q100 standards and is suitable for use in a variety of applications, including those requiring high-speed inverter logic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | INVERTER |
| Family | LVT |
| Propagation Delay (tpd) | 4.7 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |