The Nexperia 74LVT04PW-Q100J is a 14-pin dual inverter logic IC with industrial temperature operation. It has a supply voltage range of 3.3V to 3.6V and a propagation delay of 4.7ns. The device is packaged in a TSSOP-14 package and is compliant with AEC-Q100 screening level. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia 74LVT04PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT04PW-Q100J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | INVERTER |
| Family | LVT |
| Propagation Delay (tpd) | 4.7 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT04PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.