
The 74LVT10PW,112 is a 14-pin TSSOP surface mount NAND gate IC from Nexperia, featuring a BiCMOS process technology and a logic family of LVT. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a package length of 5.1mm, width of 4.5mm, and height of 0.95mm. It is designed for surface mount applications and has a pin count of 14, with 3 inputs and 1 output.
Sign in to ask questions about the Nexperia 74LVT10PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT10PW,112 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | LVT |
| Logic Function | NAND |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 3 |
| Number of Element Inputs | 3-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74LVT10PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.