The Nexperia 74LVT14D is a 14-input dual inverter logic IC with a supply voltage range of 2.7V to 3.6V and an industrial temperature range of -40°C to 85°C. It features a propagation delay of 6.9ns and a maximum power supply current of 3mA. The device is packaged in a SOP-14 package with a width of 3.9mm and a length of 8.65mm.
Nexperia 74LVT14D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | INVERTER |
| Family | LVT |
| Propagation Delay (tpd) | 6.9 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.