
The Nexperia 74LVT14DB,112 is a 14-input dual inverter logic IC with a supply voltage range of 2.7 to 3.6V and a maximum operating temperature of 85°C. It features a propagation delay of 6.9ns and a maximum power supply current of 3mA. The device is packaged in a 5.30mm x 6.2mm SSOP-14 plastic package, compliant with the MO-150 and SOT337-1 standards.
Sign in to ask questions about the Nexperia 74LVT14DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT14DB,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | INVERTER |
| Family | LVT |
| Propagation Delay (tpd) | 6.9 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT14DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.